
FN2070L-36-08 | |
|---|---|
DigiKey Part Number | 817-2266-ND |
Manufacturer | |
Manufacturer Product Number | FN2070L-36-08 |
Description | LINE FILTER 110V/250VAC 36A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 110V, 250V DC ~ 400Hz Two Stage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated AC | 110V, 250V | |
Current | 36 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Inductance | 1.23mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.674.75000 | kr.674.75 |
| 10 | kr.550.64300 | kr.5,506.43 |
| 30 | kr.503.91900 | kr.15,117.57 |
| Unit Price without VAT: | kr.674.75000 |
|---|---|
| Unit Price with VAT: | kr.843.43750 |

