
FN2070-6-07 | |
|---|---|
DigiKey Part Number | 817-1306-ND |
Manufacturer | |
Manufacturer Product Number | FN2070-6-07 |
Description | LINE FILTER 110V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 7.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.33000 | kr.322.33 |
| 20 | kr.247.45350 | kr.4,949.07 |
| 40 | kr.232.75575 | kr.9,310.23 |
| 60 | kr.224.55850 | kr.13,473.51 |
| 100 | kr.214.63370 | kr.21,463.37 |
| 260 | kr.208.50677 | kr.54,211.76 |
| Unit Price without VAT: | kr.322.33000 |
|---|---|
| Unit Price with VAT: | kr.402.91250 |

