
FN2060B-20-06 | |
---|---|
DigiKey Part Number | 817-2389-ND |
Manufacturer | |
Manufacturer Product Number | FN2060B-20-06 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 600µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.358.78000 | kr.358.78 |
20 | kr.275.41100 | kr.5,508.22 |
40 | kr.259.04800 | kr.10,361.92 |
60 | kr.249.92317 | kr.14,995.39 |
100 | kr.248.06400 | kr.24,806.40 |
Unit Price without VAT: | kr.358.78000 |
---|---|
Unit Price with VAT: | kr.448.47500 |