LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SMD Yellow 2V 20mA Rectangle with Flat Top 11.50mm x 2.40mm Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-B500LY B/W

DigiKey Part Number
2460-SMA-B500LYB/WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA-B500LY B/W
Description
LED CBI 11.5X2.4MM 5-SEG YL SMD
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SMD Yellow 2V 20mA Rectangle with Flat Top 11.50mm x 2.40mm Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Yellow
Wavelength - Peak
593nm
Configuration
Bar - 5 Wide, SMD
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
11.50mm x 2.40mm
Voltage Rating
2V
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.