



| FN2010B-6-07 | |
|---|---|
| DigiKey Part Number | 817-1774-ND | 
| Manufacturer | |
| Manufacturer Product Number | FN2010B-6-07 | 
| Description | LINE FILTER 250VAC 6A CHASS MNT | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Schaffner | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | Single Phase | |
| Configuration | Single Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | 250V | |
| Current | 6 A | |
| Frequency - Operating | DC ~ 400Hz | |
| Applications | General Purpose | |
| Approval Agency | CSA, ENEC, UR | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Leads | |
| Inductance | 1mH | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.134.91000 | kr.134.91 | 
| 10 | kr.110.11200 | kr.1,101.12 | 
| 25 | kr.101.56280 | kr.2,539.07 | 
| 60 | kr.94.00967 | kr.5,640.58 | 
| 120 | kr.88.42558 | kr.10,611.07 | 
| 300 | kr.82.80000 | kr.24,840.00 | 
| Unit Price without VAT: | kr.134.91000 | 
|---|---|
| Unit Price with VAT: | kr.168.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark