
EV28-2.0-02-11M | |
|---|---|
DigiKey Part Number | 817-1048-ND |
Manufacturer | |
Manufacturer Product Number | EV28-2.0-02-11M |
Description | CMC 11MH 2A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 2A DCR 162mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 mH @ 400 Hz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 162mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height (Max) | 1.406" (35.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.57000 | kr.24.57 |
| 10 | kr.20.22100 | kr.202.21 |
| 25 | kr.18.70760 | kr.467.69 |
| 50 | kr.17.63940 | kr.881.97 |
| 100 | kr.16.63260 | kr.1,663.26 |
| 250 | kr.15.39020 | kr.3,847.55 |
| 500 | kr.14.51404 | kr.7,257.02 |
| 1.000 | kr.13.68903 | kr.13,689.03 |
| 2.500 | kr.13.38375 | kr.33,459.38 |
| Unit Price without VAT: | kr.24.57000 |
|---|---|
| Unit Price with VAT: | kr.30.71250 |

