
EV24-4.0-02-0M5 | |
|---|---|
DigiKey Part Number | 817-1044-ND |
Manufacturer | |
Manufacturer Product Number | EV24-4.0-02-0M5 |
Description | CMC 500UH 4A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 400 Hz 2 Line Common Mode Choke Through Hole 4A DCR 16mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 16mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.969" L x 0.685" W (24.60mm x 17.40mm) |
Filter Type Power Line | Height (Max) 1.185" (30.10mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 500 µH @ 400 Hz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.16.51600 | kr.165.16 |
| 25 | kr.15.28200 | kr.382.05 |
| 50 | kr.14.40700 | kr.720.35 |
| 100 | kr.13.58470 | kr.1,358.47 |
| 250 | kr.12.56968 | kr.3,142.42 |
| 500 | kr.11.85352 | kr.5,926.76 |
| 1.000 | kr.11.17926 | kr.11,179.26 |
| 2.500 | kr.10.34802 | kr.25,870.05 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |

