
EV24-0.8-02-18M | |
|---|---|
DigiKey Part Number | 817-1039-ND |
Manufacturer | |
Manufacturer Product Number | EV24-0.8-02-18M |
Description | CMC 18MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 438mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 438mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.969" L x 0.685" W (24.60mm x 17.40mm) |
Filter Type Power Line | Height (Max) 1.185" (30.10mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 18 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.16.20500 | kr.162.05 |
| 25 | kr.14.99040 | kr.374.76 |
| 50 | kr.14.13320 | kr.706.66 |
| 100 | kr.13.32600 | kr.1,332.60 |
| 250 | kr.12.33028 | kr.3,082.57 |
| 500 | kr.11.62782 | kr.5,813.91 |
| 1.000 | kr.10.96630 | kr.10,966.30 |
| 2.500 | kr.10.15098 | kr.25,377.45 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

