EH35-5.0-02-3M6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH35-5.0-02-3M6

DigiKey Part Number
817-1029-ND
Manufacturer
Manufacturer Product Number
EH35-5.0-02-3M6
Description
CMC 3.6MH 5A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.6 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 5A DCR 33mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.6 mH @ 400 Hz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
33mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.417" L x 1.417" W (36.00mm x 36.00mm)
Height (Max)
1.130" (28.70mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.47.02000kr.47.02
10kr.38.65500kr.386.55
25kr.35.76120kr.894.03
50kr.33.72180kr.1,686.09
100kr.31.79850kr.3,179.85
250kr.29.42772kr.7,356.93
500kr.27.75552kr.13,877.76
1.000kr.27.49313kr.27,493.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.02000
Unit Price with VAT:kr.58.77500