
EH28-5.0-02-1M1 | |
---|---|
DigiKey Part Number | 817-1024-ND |
Manufacturer | |
Manufacturer Product Number | EH28-5.0-02-1M1 |
Description | CMC 1.1MH 5A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 5A DCR 27mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 400 Hz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 27mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height (Max) | 0.941" (23.90mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.31828 | kr.6,659.14 |
Unit Price without VAT: | kr.13.31828 |
---|---|
Unit Price with VAT: | kr.16.64785 |