
EH24-4.0-02-0M5 | |
|---|---|
DigiKey Part Number | 817-1013-ND |
Manufacturer | |
Manufacturer Product Number | EH24-4.0-02-0M5 |
Description | CMC 500UH 4A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 16mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 16mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.945" L x 0.945" W (24.00mm x 24.00mm) |
Filter Type Power Line | Height (Max) 0.827" (21.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 500 µH @ 10 kHz | Base Product Number |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.16.66200 | kr.166.62 |
| 25 | kr.15.41120 | kr.385.28 |
| 50 | kr.14.53000 | kr.726.50 |
| 100 | kr.13.70010 | kr.1,370.01 |
| 250 | kr.12.67644 | kr.3,169.11 |
| 500 | kr.11.95446 | kr.5,977.23 |
| 1.000 | kr.11.27442 | kr.11,274.42 |
| 2.500 | kr.10.46100 | kr.26,152.50 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

