
EH20-2.0-02-0M8 | |
|---|---|
DigiKey Part Number | 817-1006-ND |
Manufacturer | |
Manufacturer Product Number | EH20-2.0-02-0M8 |
Description | CMC 820UH 2A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 38mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 820 µH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 38mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height (Max) | 0.740" (18.80mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.19000 | kr.14.19 |
| 10 | kr.11.65500 | kr.116.55 |
| 25 | kr.10.78440 | kr.269.61 |
| 50 | kr.10.16780 | kr.508.39 |
| 100 | kr.9.58600 | kr.958.60 |
| 250 | kr.8.86952 | kr.2,217.38 |
| 500 | kr.8.36384 | kr.4,181.92 |
| 1.000 | kr.7.88758 | kr.7,887.58 |
| 2.500 | kr.7.30055 | kr.18,251.38 |
| Unit Price without VAT: | kr.14.19000 |
|---|---|
| Unit Price with VAT: | kr.17.73750 |

