
EH20-1.5-02-1M8 | |
|---|---|
DigiKey Part Number | 817-1005-ND |
Manufacturer | |
Manufacturer Product Number | EH20-1.5-02-1M8 |
Description | CMC 1.8MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 1.5A DCR 72mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 72mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Filter Type Power Line | Height (Max) 0.740" (18.80mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 1.8 mH @ 400 Hz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.08014 | kr.4,540.07 |
| Unit Price without VAT: | kr.9.08014 |
|---|---|
| Unit Price with VAT: | kr.11.35018 |

