Parametric Equivalent

ZHD-CT-40M-25.4-OUT-9 | |
|---|---|
DigiKey Part Number | 484-ZHD-CT-40M-25.4-OUT-9-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-CT-40M-25.4-OUT-9 |
Description | CONTINOUS TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 131.2' (40.0m) |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 131.2' (40.0m) | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX-CT-40M-25.4-OUT-9 | TE Connectivity Raychem Cable Protection | 0 | 484-HX-CT-40M-25.4-OUT-9-ND | kr.134.68456 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.119.43450 | kr.14,332.14 |
| Unit Price without VAT: | kr.119.43450 |
|---|---|
| Unit Price with VAT: | kr.149.29313 |


