
X4-6.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X4-6.0-0-SP-SM-100-ND |
Manufacturer | |
Manufacturer Product Number | X4-6.0-0-SP-SM |
Description | HEATSHRNK TUBING 6.0 BLACK 100M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.255" (6.48mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.013" (0.33mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 328.1' (100.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.255" (6.48mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.755.98000 | kr.755.98 |
| 2 | kr.695.27500 | kr.1,390.55 |
| 3 | kr.662.06667 | kr.1,986.20 |
| 5 | kr.622.46200 | kr.3,112.31 |
| 7 | kr.615.66857 | kr.4,309.68 |
| Unit Price without VAT: | kr.755.98000 |
|---|---|
| Unit Price with VAT: | kr.944.97500 |


