
X2-5.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-5.0-0-SP-SM-100-ND |
Manufacturer | |
Manufacturer Product Number | X2-5.0-0-SP-SM |
Description | HEATSHRINK 0.220" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.220" (5.59mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 328.1' (100.0m) | |
Inner Diameter - Supplied | 0.220" (5.59mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.4.06930 | kr.406.93 |
| 200 | kr.3.74295 | kr.748.59 |
| 300 | kr.3.56407 | kr.1,069.22 |
| 500 | kr.3.35104 | kr.1,675.52 |
| 700 | kr.3.22831 | kr.2,259.82 |
| Unit Price without VAT: | kr.4.06930 |
|---|---|
| Unit Price with VAT: | kr.5.08663 |


