
X2-3.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-3.5-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X2-3.5-0-SP-SM |
Description | HEATSHRINK TUBING 1=200M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 656.2' (200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.161" (4.09mm) | Base Product Number |
Inner Diameter - Recovered 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.859.01000 | kr.859.01 |
| 2 | kr.790.02500 | kr.1,580.05 |
| 3 | kr.752.28333 | kr.2,256.85 |
| 5 | kr.708.40600 | kr.3,542.03 |
| Unit Price without VAT: | kr.859.01000 |
|---|---|
| Unit Price with VAT: | kr.1,073.76250 |


