
X2-20.0-0-FSP-SM | |
---|---|
DigiKey Part Number | 484-X2-20.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-20.0-0-FSP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.846" (21.50mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.846" (21.50mm) | |
Inner Diameter - Recovered | 0.394" (10.01mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.58000 | kr.32.58 |
2 | kr.29.98500 | kr.59.97 |
3 | kr.28.54333 | kr.85.63 |
5 | kr.26.82800 | kr.134.14 |
7 | kr.25.75571 | kr.180.29 |
10 | kr.24.67200 | kr.246.72 |
25 | kr.22.08760 | kr.552.19 |
50 | kr.20.31360 | kr.1,015.68 |
100 | kr.18.68350 | kr.1,868.35 |
Unit Price without VAT: | kr.32.58000 |
---|---|
Unit Price with VAT: | kr.40.72500 |
