Direct
Direct

X2-2.0-0-SP | |
|---|---|
DigiKey Part Number | X2-2.0-0-SP-200-ND |
Manufacturer | |
Manufacturer Product Number | X2-2.0-0-SP |
Description | HEATSHRINK 2.6MM DIA 1=200M BK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.102" (2.59mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 656.2' (200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.102" (2.59mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X2-2.0-0-SP-SM | TE Connectivity Raychem Cable Protection | 74 | 484-X2-2.0-0-SP-SM-200-ND | kr.579.29000 | Direct |
| X2-2.0-0-SP-SM | TE Connectivity Raychem Cable Protection | 371 | 484-X2-2.0-0-SP-SM-DS-ND | kr.8.18000 | Direct |


