
X2-16.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-16.0-0-FSP-SM-50-ND |
Manufacturer | |
Manufacturer Product Number | X2-16.0-0-FSP-SM |
Description | HEATSHRINK TUBING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.665" (16.89mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.027" (0.69mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 164.0' (50.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.665" (16.89mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | kr.12.12080 | kr.606.04 |
| 100 | kr.11.14700 | kr.1,114.70 |
| 150 | kr.11.04220 | kr.1,656.33 |
| Unit Price without VAT: | kr.12.12080 |
|---|---|
| Unit Price with VAT: | kr.15.15100 |


