
X2-12.0-0-FSP-SM | |
|---|---|
DigiKey Part Number | 484-X2-12.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-12.0-0-FSP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.93000 | kr.15.93 |
| 5 | kr.13.09400 | kr.65.47 |
| 10 | kr.12.04900 | kr.120.49 |
| 20 | kr.11.07800 | kr.221.56 |
| 50 | kr.9.91880 | kr.495.94 |
| 100 | kr.9.12220 | kr.912.22 |
| 250 | kr.8.16700 | kr.2,041.75 |
| 500 | kr.7.83468 | kr.3,917.34 |
| Unit Price without VAT: | kr.15.93000 |
|---|---|
| Unit Price with VAT: | kr.19.91250 |


