CH02034001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFLEX-3/8-0-SP

DigiKey Part Number
A118729-01-ND
Manufacturer
Manufacturer Product Number
VERSAFLEX-3/8-0-SP
Description
EXPAND SLEEVE 0.394"X3.28' BLK
Customer Reference
Detailed Description
Sleeve X 3.28' (1.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.394" (10.00mm)
Diameter - Inside, Expanded
0.630" (16.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-50°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
EXPAND SLEEVE 0.394" X 492' BLK
In-Stock: 0
Unit Price: kr.987.56000
SLEEVING 0.394" X 5M BLACK
In-Stock: 0
Unit Price:
SLEEVING 0.394" X 25M BLACK
In-Stock: 0
Unit Price:
EXPAND SLEEVE 0.394" X 164' BLK
In-Stock: 0
Unit Price:
EXPAND SLVE 0.394" BLACK METER
In-Stock: 0
Unit Price: kr.15.09000