
1-2306286-8 | |
|---|---|
DigiKey Part Number | 17-1-2306286-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2306286-8 |
Description | 8P DUOPLUG MARK II SIDE LOCKING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2306286-8 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-24 AWG |
Contact Type Female Blade Socket | Features Glow Wire Compliant |
Number of Positions 8 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.552 | kr.2.92073 | kr.39,581.73 |
| Unit Price without VAT: | kr.2.92073 |
|---|---|
| Unit Price with VAT: | kr.3.65091 |

