
VERSAFIT-MINI-SPL-1/8-BK | |
|---|---|
DigiKey Part Number | VER018K-60-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-1/8-BK |
Description | HEATSHRINK LOW TEMP 1/8" 60' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Black 60.0' (18.3m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 60.0' (18.3m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.135" (3.43mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.25000 | kr.224.25 |
| 2 | kr.206.21000 | kr.412.42 |
| 3 | kr.196.35000 | kr.589.05 |
| 5 | kr.184.60800 | kr.923.04 |
| 7 | kr.177.25714 | kr.1,240.80 |
| 10 | kr.169.79200 | kr.1,697.92 |
| Unit Price without VAT: | kr.224.25000 |
|---|---|
| Unit Price with VAT: | kr.280.31250 |







