
VERSAFIT-3X-1-0-SP | |
|---|---|
DigiKey Part Number | VERSAFIT-3X-1-0-SP-250-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3X-1-0-SP |
Description | HEATSHRINK 1" X 250' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 246.1' (75.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.334" (8.48mm) |

