Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/8-0-SP

DigiKey Part Number
484-VERSAFIT-3/8-0-SP-01-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/8-0-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
3.28' (1.00m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.400" (10.16mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK LOW TEMP 3/8" 35' BLK
In-Stock: 36
Unit Price: kr.224.25000
HEATSHRINK 0.4" X 0.125' BLACK
In-Stock: 0
Unit Price: kr.0.15985
HEATSHRINK 0.4" X 0.59' BLACK
In-Stock: 0
Unit Price: kr.0.88047
HEATSHRINK 0.4" X 4' BLACK
In-Stock: 0
Unit Price: kr.5.37328
HEATSHRINK 0.4" X 60M BLACK
In-Stock: 2283
Unit Price: kr.460.60000