Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 984.3' (300.0m)
VERSAFIT-3/64-0-SP

VERSAFIT-3/64-0-SP

DigiKey Part Number
VERSAFIT-3/64-0-SP-300-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/64-0-SP
Description
HEATSHRINK 1/16" X 300M BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
984.3' (300.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.023" (0.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84 Meters
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
LengthUnit Price (Per Meter)Ext Price
1kr.2,070.90000kr.2,070.90
2kr.1,977.95500kr.3,955.91
Manufacturers Standard Package
Unit Price without VAT:kr.2,070.90000
Unit Price with VAT:kr.2,588.62500
Alternate Length
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 84
Unit Price: kr.292.02000
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price: kr.3.36811