VERSAFIT-3/4-0-SP-SM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.176.94561
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.11.78154
Datasheet
Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 Black 196.8' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/4-0-SP-SM

DigiKey Part Number
VERSAFIT-3/4-0-SP-SM-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/4-0-SP-SM
Description
HEATSHRINK 0.805" X 196.8' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 Black 196.8' (60.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
196.8' (60.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.805" (20.45mm)
Base Product Number
Inner Diameter - Recovered
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VERSAFIT-3/4-0-SPTE Connectivity Raychem Cable Protection0VERSAFIT-3/4-0-SP-250-NDkr.176.94561Parametric Equivalent
VERSAFIT-3/4-0-SPTE Connectivity Raychem Cable Protection0484-VERSAFIT-3/4-0-SP-NDkr.11.78154Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK LOW TEMP 3/4" 25' BLK
In-Stock: 118
Unit Price: kr.191.73167
HEATSHRINK 0.805" X 250' BLACK
In-Stock: 0
Unit Price: kr.176.94561