
VERSAFIT-3/4-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-3/4-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/4-0-SP-SM |
Description | HEATSHRINK 0.805" X 75M BLACK |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 Black 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 246.1' (75.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.805" (20.45mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-3/4-0-SP | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-3/4-0-SP-250-ND | kr.176.94561 | Parametric Equivalent |
| VERSAFIT-3/4-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-VERSAFIT-3/4-0-SP-ND | kr.11.78154 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1.500 | kr.12.13497 | kr.18,202.45 |
| Unit Price without VAT: | kr.12.13497 |
|---|---|
| Unit Price with VAT: | kr.15.16871 |


