Image for VERSAFIT-3/16-9-SP-SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-9-SP-SM

DigiKey Part Number
VERSAFIT-3/16-9-SP-SM-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-9-SP-SM
Description
HEATSHRINK 0.205" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Inner Diameter - Supplied
0.205" (5.21mm)
Shelf Life
144 Months
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.205" X 150M BLACK
In-Stock: 0
Unit Price: kr.760.42000