cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-5-SP

DigiKey Part Number
VERSAFIT-3/16-5-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-5-SP
Description
HEATSHRINK 0.205" GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 0.205" BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" ORANGE
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" X 984.3' YLW
In-Stock: 0
Unit Price: kr.1,459.89000
HEATSHRINK 0.205" VIOLET
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" X 492.1' BLACK
In-Stock: 0
Unit Price: kr.655.00000