
VERSAFIT-1/4-2-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFIT-1/4-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-2-SP |
Description | HEATSHRINK 0.28" X 150M RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Red 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.280" (7.11mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | kr.11.70700 | kr.1,756.05 |
| 300 | kr.10.76763 | kr.3,230.29 |
| 450 | kr.10.37238 | kr.4,667.57 |
| Unit Price without VAT: | kr.11.70700 |
|---|---|
| Unit Price with VAT: | kr.14.63375 |

