Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.521' (158.75mm, 6.25")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/4-0-6.25IN

DigiKey Part Number
VERSAFIT-1/4-0-6.25IN-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/4-0-6.25IN
Description
HEATSHRINK 0.28" X 0.521' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.521' (158.75mm, 6.25")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.521' (158.75mm, 6.25")
Inner Diameter - Supplied
0.280" (7.11mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK LOW TEMP 1/4" 40' BLK
In-Stock: 0
Unit Price: kr.172.69833
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: kr.0.15178
HEATSHRINK 0.28" X 0.125' BLACK
In-Stock: 0
Unit Price: kr.0.14496
HEATSHRINK 0.28" X 3/16' BLACK
In-Stock: 0
Unit Price: kr.0.21769
HEATSHRINK 0.28" X 0.208' BLACK
In-Stock: 0
Unit Price: kr.0.24188