
V2-6.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-V2-6.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-6.0-0-SP-SM |
Description | HEATSHRINK 0.26" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.260" (6.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Material |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -30°C ~ 125°C |
Part Status Active | Shrink Temperature 70°C |
Type | Storage/Refrigeration Temperature 64°F ~ 95°F (18°C ~ 35°C) |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Meters in Order Quantity | Spool Size 328.1' (100.0m) |
Inner Diameter - Supplied 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 5 | kr.17.34600 | kr.86.73 |
| 10 | kr.15.94500 | kr.159.45 |
| 20 | kr.14.66750 | kr.293.35 |
| 50 | kr.13.13020 | kr.656.51 |
| 100 | kr.12.07580 | kr.1,207.58 |
| 250 | kr.12.05664 | kr.3,014.16 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |


