
V2-4.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-4.0-200-ND |
Manufacturer | |
Manufacturer Product Number | V2-4.0-0-SP-SM |
Description | HEATSHRINK 0.181" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.181" (4.60mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 656.2' (200.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.181" (4.60mm) | Base Product Number |
Inner Diameter - Recovered 0.079" (2.01mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | kr.6.45095 | kr.1,290.19 |
| Unit Price without VAT: | kr.6.45095 |
|---|---|
| Unit Price with VAT: | kr.8.06369 |




