
TXR21AB00-1204AI | |
|---|---|
DigiKey Part Number | TXR21AB00-1204AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR21AB00-1204AI |
Description | CONN BACKSH ADPT SZ12 11/16-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.970" (24.65mm) | Includes 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring |
Shell Size - Insert 12 | For Use With/Related Products MIL-DTL-26482 Series I Class E, F Connectors |
Thread Size 11/16-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,568.52240 | kr.78,426.12 |
| Unit Price without VAT: | kr.1,568.52240 |
|---|---|
| Unit Price with VAT: | kr.1,960.65300 |

