
TXR40AB00-0807AI | |
|---|---|
DigiKey Part Number | TXR40AB00-0807AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-0807AI |
Description | CONN BACKSHELL ADPT SZ9 OLIV M12 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Raychem Cable Protection | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Discontinued at DigiKey | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.431.12000 | kr.16,813.68 |
| Unit Price without VAT: | kr.431.12000 |
|---|---|
| Unit Price with VAT: | kr.538.90000 |

