
TMS-SCE-3/4-2.0-9 | |
|---|---|
DigiKey Part Number | TMS-SCE-3/4-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-3/4-2.0-9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/4-2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Cut Tape (CT) Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.75" x 1.97" (19.0mm x 50.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.19.26100 | kr.192.61 |
| 25 | kr.17.29800 | kr.432.45 |
| 50 | kr.15.98060 | kr.799.03 |
| 100 | kr.14.79380 | kr.1,479.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.71892 | kr.2,679.73 |
| 500 | kr.10.07452 | kr.5,037.26 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |



