Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMS-CT-50M-3/16-OUT-2L | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/16-OUT-2L-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/16-OUT-2L |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.023" (0.58mm) |
Series | Material |
Packaging Box | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-CT-50M-4.8-OUT-2 | TE Connectivity Raychem Cable Protection | 150 | 484-RPS-CT-50M-4.8-OUT-2-ND | kr.37.47160 | Parametric Equivalent |
| RPS-CT-50M-4.8-OUT-2 | TE Connectivity Raychem Cable Protection | 221 | 484-RPS-CT-50M-4.8-OUT-2-DS-ND | kr.76.60000 | Parametric Equivalent |
| TMS-CT-50M-3/16-OUT-2 | TE Connectivity Raychem Cable Protection | 146 | 484-TMS-CT-50M-3/16-OUT-2-DS-ND | kr.60.70000 | Parametric Equivalent |
| TMS-CT-50M-3/16-OUT-2 | TE Connectivity Raychem Cable Protection | 100 | 484-TMS-CT-50M-3/16-OUT-2-ND | kr.29.48600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.70600 | kr.4,270.60 |
| Unit Price without VAT: | kr.42.70600 |
|---|---|
| Unit Price with VAT: | kr.53.38250 |






