
TMS-CT-50M-1/8-OUT-5 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-1/8-OUT-5-DS-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-1/8-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Green Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.042" (1.07mm) | |
Recovered Wall Thickness | 0.023" (0.58mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.78000 | kr.51.78 |
| 2 | kr.47.61500 | kr.95.23 |
| 3 | kr.45.35333 | kr.136.06 |
| 5 | kr.42.63600 | kr.213.18 |
| 7 | kr.40.93286 | kr.286.53 |
| 10 | kr.39.20600 | kr.392.06 |
| 25 | kr.35.10000 | kr.877.50 |
| 50 | kr.32.28280 | kr.1,614.14 |
| 100 | kr.29.69220 | kr.2,969.22 |
| Unit Price without VAT: | kr.51.78000 |
|---|---|
| Unit Price with VAT: | kr.64.72500 |

