Parametric Equivalent

TAT-125-3/8-X-STK | |
|---|---|
DigiKey Part Number | TAT-125-3/8-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/8-X-STK |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.029" (0.74mm) |
Mfr | Material |
Series | Features Adhesive Lined |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O2C 3/8 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-O2C3/8CLEAR4FT-ND | kr.0.67046 | Parametric Equivalent |


