TAT-125-3/8-0-STK is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 433
Unit Price: kr.69.42000
Datasheet

Similar


3M
In Stock: 1.211
Unit Price: kr.102.01000
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-3/8-0-STK

DigiKey Part Number
484-TAT-125-3/8-0-STK-ND
Manufacturer
Manufacturer Product Number
TAT-125-3/8-0-STK
Description
HEATSHRINK 4.8-9.5MM BLACK 1.2M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.029" (0.74mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bag
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB46442001TE Connectivity AMP Connectors43317-NB46442001-NDkr.69.42000MFR Recommended
EPS-200 3/8" BL48"BX3M1.211EPS2038-NDkr.102.01000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.65.81000kr.65.81
Unit Price without VAT:kr.65.81000
Unit Price with VAT:kr.82.26250