
TAT-125-3/8-0-1.5IN | |
|---|---|
DigiKey Part Number | TAT-125-3/8-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/8-0-1.5IN |
Description | HEATSHRINK 3/8" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.029" (0.74mm) |
Mfr | Material |
Series | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |

