TAT-125-3/4-2-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: kr.225.22000
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 195
Unit Price: kr.59.90000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-3/4-2-STK

DigiKey Part Number
TAT-125-3/4-2-STK-ND
Manufacturer
Manufacturer Product Number
TAT-125-3/4-2-STK
Description
HEATSHRINK 3/4" X 4' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Adhesive Lined
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK DUAL WALL 3/4"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 4' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 4' CLEAR
In-Stock: 0
Unit Price: