
TAT-125-3/16-0-1.5IN | |
|---|---|
DigiKey Part Number | TAT-125-3/16-0-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/16-0-1.5IN |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.80387 | kr.32,154.80 |
| Unit Price without VAT: | kr.0.80387 |
|---|---|
| Unit Price with VAT: | kr.1.00484 |



