
STD09W-5 | |
|---|---|
DigiKey Part Number | STD09W-5-ND |
Manufacturer | |
Manufacturer Product Number | STD09W-5 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 5 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.0.56000 | kr.16.80 |
| 60 | kr.0.53250 | kr.31.95 |
| 120 | kr.0.50717 | kr.60.86 |
| 300 | kr.0.47507 | kr.142.52 |
| 600 | kr.0.45247 | kr.271.48 |
| 1.200 | kr.0.43075 | kr.516.90 |
| 2.700 | kr.0.40677 | kr.1,098.28 |
| 5.100 | kr.0.38890 | kr.1,983.39 |
| 10.200 | kr.0.37033 | kr.3,777.37 |
| Unit Price without VAT: | kr.0.56000 |
|---|---|
| Unit Price with VAT: | kr.0.70000 |


