Image for STD03Y-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD03Y-6

DigiKey Part Number
STD03Y-6-ND
Manufacturer
Manufacturer Product Number
STD03Y-6
Description
WIRE MARKER CLIP-ON YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Legend
6
Series
Color
Yellow
Packaging
Bulk
Material
Polyoxymethylene (POM), Halogen Free
Part Status
Active
Operating Temperature
-40°C ~ 106°C
Type
Wire Marker, Clip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 32.700 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.900kr.0.23785kr.3,781.82
Unit Price without VAT:kr.0.23785
Unit Price with VAT:kr.0.29731

Other Suppliers on DigiKey

32.700In Stock
Ships from WEC