
STD03W-Z | |
|---|---|
DigiKey Part Number | STD03W-Z-ND |
Manufacturer | |
Manufacturer Product Number | STD03W-Z |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | Z | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.28886 | kr.1,733.16 |
| Unit Price without VAT: | kr.0.28886 |
|---|---|
| Unit Price with VAT: | kr.0.36108 |

