
STD03W-F | |
|---|---|
DigiKey Part Number | STD03W-F-ND |
Manufacturer | |
Manufacturer Product Number | STD03W-F |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend F |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.29400 | kr.1,764.00 |
| Unit Price without VAT: | kr.0.29400 |
|---|---|
| Unit Price with VAT: | kr.0.36750 |




