
STD02W-3 | |
|---|---|
DigiKey Part Number | STD02W-3-ND |
Manufacturer | |
Manufacturer Product Number | STD02W-3 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 3 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.0.64233 | kr.19.27 |
| 60 | kr.0.61183 | kr.36.71 |
| 90 | kr.0.59456 | kr.53.51 |
| 150 | kr.0.57353 | kr.86.03 |
| 210 | kr.0.56033 | kr.117.67 |
| 300 | kr.0.54630 | kr.163.89 |
| Unit Price without VAT: | kr.0.64233 |
|---|---|
| Unit Price with VAT: | kr.0.80291 |









